Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.350 |
10+ | kr 2.320 |
100+ | kr 1.800 |
500+ | kr 1.590 |
1000+ | kr 1.460 |
2500+ | kr 1.430 |
5000+ | kr 1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLTE3401HX
Order Code4236000
Technical Datasheet
Frequency Min1.452GHz
Frequency Max2.69GHz
Gain19.5dB
Noise Figure Typ0.65dB
RF IC Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.1V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.452GHz
Gain
19.5dB
RF IC Case Style
XSON
Supply Voltage Min
1.5V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.69GHz
Noise Figure Typ
0.65dB
No. of Pins
6Pins
Supply Voltage Max
3.1V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability