Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 312.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 312.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC55S28-EVK
Order Code3265624
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberLPC55S28
Kit ContentsDevelopment Board LPCXpresso 55S28
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC55S28-EVK is a LPCXpresso 55S28 development board that provides the ideal platform for evaluation of and development with the LPC552x/S2x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance on-board debug probe, audio subsystem and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays and other interfaces.
- LPC55S28 single core cortex-M33 microcontroller running at up to 150MHz
- MicroSD card slot
- High- and full-speed USB ports
- NXP MMA8652FCR1 accelerometer
- MikroEletronika click expansion option
- Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC55S28 target to USB via the onboard debug probe
- LPCXpresso-V3 expansion connectors, compatible with Arduino UNO R3
- PMod compatible expansion / host connector
- RGB user LED, plus reset, ISP, wake and user buttons
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso
Core Sub-Architecture
Cortex-M33
Kit Contents
Development Board LPCXpresso 55S28
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC55S28
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2