Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1837FET256,551
Order Code2218109
Product RangeLPC Family LPC1800 Series Microcontrollers
Your Part Number
Technical Datasheet
571 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 69.040 |
| 10+ | kr 66.510 |
| 25+ | kr 63.830 |
| 50+ | kr 61.150 |
| 100+ | kr 60.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 69.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1837FET256,551
Order Code2218109
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1800 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1800
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ARM Cortex-M3 based microcontrollers for embedded applications. It is suitable for use in industrial, consumer, white goods, RFID readers and e-metering.
- ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) input
- Clock generation unit
- Configurable digital peripherals and serial interfaces
- Digital peripherals (SD/MMC card interface, Windowed watchdog timer)
- Repetitive Interrupt timer (RI timer), One Quadrature Encoder Interface (QEI)
- Unique ID for each device, Power-On Reset (POR)
- Processor wake-up from Sleep mode via wake-up interrupts from various peripherals
- Brownout detect with four separate thresholds for interrupt and forced reset
Technical Specifications
Product Range
LPC Family LPC1800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1800
MSL
-
Device Core
ARM Cortex-M3
Operating Frequency Max
180MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
RAM Memory Size
136KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability