Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
180+ | kr 71.080 |
Product Information
Product Overview
The LPC1785FBD208K is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 120MHz. The ARM Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The device adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The device incorporates 256kB internal flash, 80kB internal RAM, 4kB EEPROM and 165 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Multilayer AHB matrix interconnect
- Split APB bus
- Cortex-M3 system tick timer, including an external clock input option
- Standard JTAG test/debug interface as well as serial wire debug and serial wire trace port options
- Embedded trace macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
- Non-maskable Interrupt (NMI) input
- LCD controller - Supporting both super-twisted nematic (STN) & thin-film transistors (TFT) displays
- External memory controller (EMC)
- 8-channel General purpose DMA controller (GPDMA)
- Ethernet MAC with MII/RMII interface and associated DMA controller
- USB 2.0 Full-speed dual-port device/host/OTG controller
- SD/MMC memory card interface
- Windowed watchdog timer (WWDT)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- The wake-up interrupt controller (WIC)
- Processor wake-up from power-down mode
- Brownout detect with separate threshold for interrupt and forced reset
- On-chip power-on reset (POR)
- On-chip crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator (IRC) trimmed to 1% accuracy
- Versatile pin function selection feature allows many possibilities
- Unique device serial number for identification purposes
Applications
Communications & Networking, Industrial, Medical, Automation & Process Control, HVAC, Consumer Electronics, Automotive, Audio, Security, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC1700
MSL 3 - 168 hours
ARM Cortex-M3
120MHz
208Pins
165I/O's
80KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate