Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,894.000 |
Product Information
Product Overview
KITVR5500AEEVM is a VR5500 / FS5502 PMIC evaluation board. The KITVR5500AEEVM provides flexibility to play with all the features of the device and make measurements on the main part of the application. The KL25Z MCU installed on the board combined with the FlexGUI software allows access to the registers in read and write mode. All regulators are accessible through connectors. Nonuser signal, like DC/ DC switcher node is mapped on test points. This board can be operated in Emulation or OTP mode. In Emulation mode, as long as the power is supplied, the board configuration stays valid. The OTP mode uses the fused configuration.
- VBAT power supply connectors (jack and Phoenix)
- VPRE output capability up to 10A (external MOSFET)
- VBUCK1/2 in standalone mode (default) or multiphase mode (VBUCK2 only for VR5500)
- VBUCK3 up to 3.6A peak, VBOOST 5V or 5.74V, up to 800mA (VR5500 only)
- LDO1 and LDO2, from 1.1V to 5V, up to 400mA (LDO2 only for VR5500)
- Ignition key switch
- Embedded USB connection for easy connection to software GUI
- LEDs that indicate signal or regulator status
- Support OTP fuse capabilities
- USB connection for register access, OTP emulation, and programming
Contents
KITVR5500AEEVM board, Power supply mating connectors, USB mini cable type A male / type B male.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
VR5500
Eval Board VR5500, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate