Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,999.000 |
Product Information
Product Overview
Evaluation board featuring the PF8201 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8201 PMIC. Target applications include automotive vision systems, instrument cluster, mid to high infotainment / eCockpit.
- 2.5V to 5.5V operating input voltage range
- USB to I2C communication via the FRDM-KL25Z interface
- Up to 1MHz I2C communication
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
Contents
Assembled and tested KITPF8201FRDMEVM and pre-programmed FRDM-KL25Z MCU board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, USB to mini USB cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management
Customer Eval Board PF8201, FRDM-KL25Z, 3' USB-Std A to USB-B-Mini Cables, Quick Start Guide
No SVHC (27-Jun-2024)
PF8201
i.MX 8 and S32V Application Processors
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate