Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoKITMPR03XEVM
Order Code1692726
Technical Datasheet
Application Sub TypeCapacitive Touch
Kit ContentsKITMPR03x Motherboard, MPR031 DIP Board, 2+IRQ Electrode Daughter Card, 3 Electrode Daughter Card
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KITMPR03XEVM is an evaluation module for MPR03X, a inter integrated circuit communication (I2C) driven capacitive touch sensor controller, optimized to manage two electrodes with interrupt functionality, or three electrodes with the interrupt disabled. It can accommodate a wide range of implementations due to increased sensitivity and a specialized feature set.
- Easily evaluate and demonstrate sensor functionality
- Unified architecture with the same GUI software
- Plug and play
- Flexible with a variety of boards that fit together
- Can quickly demonstrate all sensor types
Applications
Audio, Consumer Electronics, Lighting
Contents
KITMPR03x motherboard, MPR031 DIP board, 2+IRQ electrode daughter card, 3 electrode daughter card, 4 MPR031 cut tape samples, Quick Start Guide.
Technical Specifications
Application Sub Type
Capacitive Touch
SVHC
No SVHC (17-Dec-2015)
Kit Contents
KITMPR03x Motherboard, MPR031 DIP Board, 2+IRQ Electrode Daughter Card, 3 Electrode Daughter Card
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4