Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,396.000 |
Product Information
Product Overview
KIT33816FRDMEVM Evaluation Board (EVB) is an easy-to-use circuit board that allows user to exercise all the functions of the NXP® MC33816 direct injection pre-driver circuit. A PC communicates via USB to the EVB through a freedom board FRDM-KL25Z used as a SPI dongle. The NXP SPIGen (version 7.1 and above) program provides the user interface to the MC33816 SPI port and allows user to program the code RAM and data registers, send commands to the IC and receive status from the IC.
- FRDM-KL25Z for SPI communication and IO control
- Power-conditioning circuitry
- External MOSFETs used to control 4 injectors and 2 fuel pump
- DC to DC control
- 12V VBAT supply provides the power to the two internal voltage regulators, VCCP and VCCP2.5
Contents
KIT33816FRDMEVM hardware, FRDM-KL25Z hardware (pre-programmed), USB A male to B male mini cable, Quick reference guide.
Technical Specifications
NXP
Motor Driver
Eval Kit KIT33816FRDMEVM Hardware, FRDM-KL25Z Board Hardware, USB A-M to B-M Mini Cable, Quick Guide
No SVHC (27-Jun-2024)
MC33816, KL25Z
Programmable Solenoid Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate