Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 332.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 332.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMSTBC-A8471
Order Code4262269
Board TypeDevelopment Board
IC / Module UsedFXLS8471Q
Application Sub Type3-Axis Digital Accelerometer
Kit ContentsDevelopment Board FXLS8471Q
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDMSTBC-A8471 is a freedom sensor shield board for the FXLS8471Q 3-axis linear accelerometer in 16 QFN (3 mm x 3 mm x 1 mm) package.
- Compatible with Arduino® and most NXP® freedom development boards
- Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software
- FRDM board, Sensor Toolbox and ISF compatible
Technical Specifications
Board Type
Development Board
Application Sub Type
3-Axis Digital Accelerometer
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FXLS8471Q
Kit Contents
Development Board FXLS8471Q
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):453.5