Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 576.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 576.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMKL25-A8471
Order Code2820418
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KLxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKL14, KL15, KL24, KL25, FXLS8471Q
Kit ContentsFreedom Board FRDM-KL25Z, Sensor Shield Dev Board FRDMSTBC-A8471, USB Cable, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KLxx
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Board FRDM-KL25Z, Sensor Shield Dev Board FRDMSTBC-A8471, USB Cable, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KL14, KL15, KL24, KL25, FXLS8471Q
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02