Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,060.000 |
Product Information
Product Overview
Evaluation board for MC33664ATL isolated network high speed transceiver features the MC33664ATL a transceiver physical layer transformer driver designed to interface a microcontroller to a high speed isolated communication network. MCU SPI data are directly converted to pulse bits and transferred to the bus network. This EVB works with the MC3377x battery cell controllers. MC3377x are automotive lithium-ion battery cell Controller ICs for hybrid (HEV) and electric vehicle (EV) as well as industrial applications such as energy storage systems (ESS) and uninterruptible power supply (UPS).
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- 3.3V and 5.0V compatible logic thresholds
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions
Contents
Assembled and tested evaluation board/module in an anti-static bag, Quick start guide.
Technical Specifications
Communication & Networking
NXP
-
No SVHC (27-Jun-2024)
Transceiver
MC33664ATL1EG
Assembled and Tested Freedom Expansion Board MC33664ATL1EG in Antistatic Bag, Quick Start Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate