Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,118.000 |
Product Information
Product Overview
The FRDM-KW41Z is a freedom development board for Kinetis KW41Z microcontroller with 2.4GHz BLE, generic FSK and 802.15.4 wireless connectivity solutions. Integrating Bluetooth Low Energy (BLE) v4.2, generic FSK (at 250, 500 and 1000Kbit/s) and IEEE 802.15.4 compliant modem, Kinetis KW41Z MCUs can support multiple protocols running concurrently (time slice) in a single chip. This MCU is also integrate a buck boost DC to DC converter supporting a wide range of operating voltages from 0.9 V to 4.2 V, significantly reducing the peak current in receive and transmit modes. At the same time, this MCU family delivers an excellent link budget that ensures the longest range of communication and high immunity to interference.
- BLE v4.2 host stack and application profiles
- Generic FSK at 250, 500 and 1000Kbit/s
- 802.15.4 MAC/PHY support
- Thread network stack
- Support for host MCU and MPU (Linux) processors
- Support for IAR embedded workbench and Kinetis design studio (KDS) IDEs
- Full integration with Kinetis SDK
- Multiple reference designs
- Support for multiple RTOS including FreeRTOS
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - W
Cortex-M0
2 FRDM-KW41Z Freedom Development Boards, Quick Reference Card, 2 USB Cables
No SVHC (27-Jun-2024)
-
ARM
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate