Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136X-600E
Order Code2074973
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current27A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BT136X-600E is a four quadrant sensitive gate TRIAC intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate "series E" TRIAC is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
- Direct triggering from low power drivers and logic ICs
- High blocking voltage capability
- Low holding current for small load current and lowest EMI at commutation
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate
- Triggering in all four quadrants
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220F
Peak Non Repetitive Surge Current
27A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
On State RMS Current
4A
Gate Trigger Voltage Max
1.5V
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195