Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-442
Order Code1455805
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric267mm
External Width - Metric427mm
External Depth - Imperial9.25"
External Height - Imperial10.51"
External Width - Imperial16.81"
Product Range-
Technical Specifications
Rack U Height
6U
External Depth - Metric
235mm
External Width - Metric
427mm
External Height - Imperial
10.51"
Product Range
-
Rack HP Width
84
External Height - Metric
267mm
External Depth - Imperial
9.25"
External Width - Imperial
16.81"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.73