Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14821207
Order Code2476678
Technical Datasheet
Rack U Height2U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric88mm
External Width - Metric444mm
External Depth - Metric310mm
External Height - Imperial3.46"
External Width - Imperial17.48"
External Depth - Imperial12.2"
Product Range-
Product Overview
The 14821207 is an Interscale-M non-perforated 19-inch Rack-mount Case made of steel with grey finish. It is developed according to IEC 60297-3-109 (under progress at IEC).
- IP30 Protection rating
- Modular case consisting of 4 assembled parts
Applications
Industrial
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
444mm
External Height - Imperial
3.46"
External Depth - Imperial
12.2"
Enclosure Material
Steel
External Height - Metric
88mm
External Depth - Metric
310mm
External Width - Imperial
17.48"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.869