Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-NTE5854
Order Code2103712
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Forward Voltage Max1.1V
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current141A
Diode Mounting0
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.1V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
0
SVHC
No SVHC (16-Jul-2019)
Average Forward Current
6A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
141A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525