Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 860.540 |
5+ | kr 813.300 |
10+ | kr 765.470 |
50+ | kr 665.330 |
Product Information
Product Overview
The GU140X32F-7806A is an Economy Graphic VFD Module consists of a 140 x 32 dot graphic CIG-VFD, refresh RAM, character generator, DC/DC converter, display controller and all necessary control logic. The module can simultaneously display graphic patterns and/or characters on the screen. The 7806A versions provides LCD emulation with extended graphic functions and 3 font sizes in 5 x 5, 5 x 7, 10 x 14 with pixel based cursor placement. The 7000/7003 versions have firmware offering 4 user definable window areas and support multi-size international fonts. Scroll and flash with graphic upload functions.
- Economic low profile modules
- Parallel and serial interfaces
- Built-in multi-sized fonts
- Scroll + image + fill commands
- 7806A LCD emulation + graphics
- 20 x 4 character LCD module emulation
- Extended graphic functions
- 140 x 32 dot graphic display
- High brightness blue green display
- Operating temperature range from -40 to 85°C
- 4/8-bit parallel LCD interface
- SPI synchronous serial interfaces
- Bidirectional asynchronous serial interfaces
- SPI and asynchronous-serial ports
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
140 x 32
Dot Graphic
5.25V
-40°C
Parallel, Serial
No SVHC (23-Jan-2024)
21.61mm x 69.85mm
4.75V
375mA
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate