Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoC02250418
Order Code3520651
Product RangePneufit C
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/8
Bore Size4mm
External Diameter14mm
Operating Pressure Max10bar
Thread SizeG1/8
Tubing Outer Diameter4mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Straight Adaptor
Bore Size
4mm
Operating Pressure Max
10bar
Tubing Outer Diameter
4mm
Product Range
Pneufit C
Pneumatic Connection
G1/8
External Diameter
14mm
Thread Size
G1/8
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030164