Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12R-EA-D0
Order Code3794043
Product Range11925SA
Technical Datasheet
32 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 79.330 |
| 5+ | kr 77.230 |
| 10+ | kr 75.060 |
| 20+ | kr 72.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12R-EA-D0
Order Code3794043
Product Range11925SA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM128.2CFM
Noise Rating47dB
Power Rating7.44W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP Rating-
Air Flow - m3/min3.63m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
47dB
Rated Speed
3500rpm
Current Rating
620mA
Air Flow - m3/min
3.63m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
128.2CFM
Power Rating
7.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11925SA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165