Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SS-24R-AT-D0
Order Code2770376
Product Range06025SS Series
Technical Datasheet
104 In Stock
240 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.980 |
5+ | kr 59.610 |
10+ | kr 54.240 |
25+ | kr 50.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SS-24R-AT-D0
Order Code2770376
Product Range06025SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM30.02CFM
Noise Rating38.5dBA
Power Rating3.6W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range06025SS Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
38.5dBA
Rated Speed
6000rpm
Current Rating
150mA
Air Flow - m3/min
0.85m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
30.02CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06025SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337932
Product traceability