Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020VE-24Q-CT-S0
Order Code3869783
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020VE-24Q-CT-S0
Order Code3869783
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM24.72CFM
Noise Rating42dB
Power Rating3.6W
Rated Speed6900rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP RatingIP68, IP69K
Air Flow - m3/min0.7m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
6900rpm
Current Rating
150mA
Air Flow - m3/min
0.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
24.72CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792