Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoTL22DCAW015C
Order Code1187756
Product RangeTL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoTL22DCAW015C
Order Code1187756
Product RangeTL Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPDT
IlluminationIlluminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom12V
Product Overview
The TL series fully illuminated Toggle Switch is choice of long or short toggles in translucent colours combine with bright LEDs available in red, amber and green, plus super bright LEDs available in white, green and blue. Antistatic material used for toggle withstands 20kV electrostatic discharge. Panel seal, achieved with use of optional exterior O-ring, conforms to IP65 of IEC529 standards. Interior O-ring protects contacts from oil, dust, water and other contaminants. Terminals are moulded in and epoxy sealed to lock out flux, dust and other contaminants.
- UL94V-0 Flammability rating
- Black-face nut enhances front-panel appearance
- High insulating barriers protect against crossover
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
12V
Contact Configuration
DPDT
Product Range
TL Series
Contact Current Max
6A
Switch Terminals
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008