Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0115CCKW015DB
Order Code2375390
Product RangeLP01 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0115CCKW015DB
Order Code2375390
Product RangeLP01 Series
Technical Datasheet
Product RangeLP01 Series
Contact ConfigurationSPDT
Panel Cutout Diameter16mm
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Illumination ColourAmber
Contact Current AC Max3A
Switch TerminalsQuick Connect, Solder
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
LP01 Series
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Round
Illumination Colour
Amber
Switch Terminals
Quick Connect, Solder
Contact Current DC Max
3A
Switch Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Current AC Max
3A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006351