Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG12JHC
Order Code1187750
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationIlluminated
Product Range-
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029