Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoF980J476MSA
Order Code1853394
Product RangeF98 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerNICHICON
Manufacturer Part NoF980J476MSA
Order Code1853394
Product RangeF98 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance 20%
Failure Rate-
Ripple Current87mA
ESR6ohm
Manufacturer Size CodeS
Product RangeF98 Series
Product Height0.9mm
Product Length2mm
Operating Temperature Min-55°C
Product Width1.25mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
Failure Rate
-
ESR
6ohm
Product Range
F98 Series
Product Length
2mm
Product Width
1.25mm
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
20%
Ripple Current
87mA
Manufacturer Size Code
S
Product Height
0.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034