Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778834-01
Order Code3621277
Product RangePCI-6624
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,916.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20,916.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778834-01
Order Code3621277
Product RangePCI-6624
Technical Datasheet
No. of Channels8Channels
Bus Connector TypePCI
Resolution (Bits)32bit
Frequency Max400kHz
For Use WithNI DAQ Systems
Product RangePCI-6624
SVHCTo Be Advised
Product Overview
The PCI-6624 performs a wide variety of counter/timer tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse width measurement, pulse generation, and pulse train generation. Example applications also include generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse train measurements. The PCI-6624 offers superior industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test.
Technical Specifications
No. of Channels
8Channels
Resolution (Bits)
32bit
For Use With
NI DAQ Systems
SVHC
To Be Advised
Bus Connector Type
PCI
Frequency Max
400kHz
Product Range
PCI-6624
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45