Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-27
Order Code3621197
Product RangePXI-2527
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,697.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20,697.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-27
Order Code3621197
Product RangePXI-2527
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 64 x 1
No. of Channels64Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max300VDC
Switching Current Max2A
Bandwidth30MHz
For Use WithNI PXI Controller
Product RangePXI-2527
SVHCTo Be Advised
Product Overview
The PXI-2527 is a high-voltage PXI multiplexer switch module that is ideal for medium- to high-density automated test applications. Featuring high-power electromechanical relays, the PXI-2527 is the perfect front end for the PXI DMM modules, offering simple channel expansion for a variety of measurements. The PXI-2527 supports multiple channel configurations including 64x1 1-wire, 32x1 2-wire, and 16x1 4-wire. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
64Channels
Relay Type
Electromechanical
Switching Current Max
2A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 64 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
300VDC
Bandwidth
30MHz
Product Range
PXI-2527
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72