Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85,009.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 85,009.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No867126-01.
Order Code4134474
Product RangePXIe-LCR5101
LCR TypeBench
Test Frequency Max500kHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max-
Product RangePXIe-LCR5101
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
-
Test Frequency Max
500kHz
Capacitance Measure Max
-
Product Range
PXIe-LCR5101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824