Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50,423.000 |
Product Information
Product Overview
867119-02 is a 1-channel, 20MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-AWG5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5413 PXI waveform generator. The PXIe-5413 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp, and it can generate signals from -12V to +12V. The included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. Additionally, the included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. The PXIe-AWG5100 bundle also includes a Thunderbolt cable and a 50 ohm 1-pin male SMA to 1-pin male SMA coaxial cable.
- PXI express waveform generator analogue performance
- Sine wave flatness performance, digital filtering
- Fractional resampling, independent generation engines and sequencing
- Synchronization and integration
- Self-calibration and two-year guaranteed specifications
- Simplify your benchtop by combining instruments in a single box
- Onboard memory depth of 128MB/ch
- Maximum update rate of 800Ms/a
Contents
PXIe-1083 PXI chassis, PXIe-5413 PXI waveform generator, Thunderbolt cable, Power cable(EUR), SMA to SMA cable (x2).
Technical Specifications
PXI Waveform Generator
PXIe-AWG5100
-
EU
1 Channel
20MHz
1 Year
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate