Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 72,864.000 |
Product Information
Product Overview
786991-01 is a PXIe-1092 3U PXI express chassis with timing and synchronization option. It features a high-bandwidth backplane and up to 82W of power and cooling in every slot to meet a wide range of high-performance test and measurement application requirements. The all-hybrid backplane enables excellent flexibility for instrumentation module placement by accepting PXI Express modules in every slot and PXI hybrid-compatible modules in up to seven slots. It also offers a Timing and synchronization option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. The chassis includes a peripheral expansion slot in Slot 10 to provide power only for multiple-slot wide modules.
- Operating voltage range from 90 to 264VAC
- 10 slots( 7 hybrid slots, 1 PXIExpress system timing slot, 1 peripheral expansion slot)
- Up to 24GB/s system bandwidth
Technical Specifications
NI PXI Systems
-
PXIe-1092
10
3U
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate