Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 27,266.000 | 
Product Information
Product Overview
783818-01 is a sbRIO-9637 CompactRIO single board controller. It is an embedded controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9637 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9637 has sixteen 16-bit analog inputs, four 16-bit analog outputs, and 28 3.3 V digital lines.
- Zynq-7000 (Z-7020) FPGA
- 667MHz dual-core ARM cortex A9 processor core
- 512MB DRAM, 512MB storage
- Controller runs fully on the NI Linux 32-bit real-time operating system
- 5ppm real-time clock, accuracy
- 100,000 cycles flash reboot endurance
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-40°C to +85°C
CAN, Ethernet, RS-232, USB
NI CompactRIO Systems
To Be Advised
667MHz
512MB
-
NI CompactRIO Chassis
Linux
sbRIO-9637
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate