Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782895-01
Order Code4093418
Product RangeBasler ace classic
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782895-01
Order Code4093418
Product RangeBasler ace classic
Image Sensor Size1/3 "
Resolution659 x 494 Pixels
Supply Voltage12VDC
Illumination Min-
Lens Style1/3" CCD, C and CS Mount
IR Range Max-
Product RangeBasler ace classic
SVHCNo SVHC (10-Jun-2022)
Product Overview
ACA640-90UM is a Basler ace classic area scan camera. It supports frame rates and a broad range of sensors, including CCD, CMOS, and NIR variants. This camera is fully quality tested and calibrated for consistently high performance and reliability.
- Broadest selection in the industry, best price/performance ratio
- Latest sensor technology, high value-add features
- 659 × 494 resolution (H×V pixels)
- 1/3inch sony ICX424 sensor (optical), CCD, global shutter sensor technology
- Pixel size is 7.4 × 7.4µm², 90fps frame rate
- 1 opto-isolated input + 1 opto-isolated output + 2 Fast-GPIO (configurable as In/Out) digital I/O
- 3W power consumption
- Housing temperature range from 0°C to 50°C
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Lens Style
1/3" CCD, C and CS Mount
Product Range
Basler ace classic
Resolution
659 x 494 Pixels
Illumination Min
-
IR Range Max
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11