Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781736-8192
Order Code3622079
Memory Density8GB
Memory Speed1.333GHz
Module MemoryPC3-10600
Module Form FactorDDR3 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Memory Density
8GB
Module Memory
PC3-10600
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Memory Speed
1.333GHz
Module Form Factor
DDR3 SDRAM SO-DIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02