Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,620.000 |
Product Information
Product Overview
781630-01 is a GPIB‑ENET/1000 Ethernet GPIB instrument control device. It is an IEEE 488 controller device for computers with an Ethernet port. Users can use this device to share a single GPIB system among many networked users or to control several test systems from a single networked host. The GPIB‑ENET/1000 features a password-protected web interface for easy configuration. It can also control IEEE 488 devices from anywhere on an Ethernet‑based (LAN) TCP/IP network (Gigabit, 100BASE‑TX, 10BASE‑T). Each device interfaces to and shares up to 14 GPIB devices from several network hosts, and you can control up to 100 GPIB‑ENET/1000 interfaces with a single computer. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- Power requirement is 250mA at +12V typical
- Dimension is 8.3inch × 5.0inch × 1.4inch
- Operating ambient temperature range from 0 to 55°C (tested with IEC 60068-2-1 and IEC 60068-2-2)
Technical Specifications
GPIB Instrument Control Device
43.75Mbps
Linux, Mac OS, Windows
GPIB-ENET/1000
-
Ethernet
-
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate