Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,543.000 |
Product Information
Product Overview
781051-01 is a PCIe‑6363 PCI Express, 32 AI (16-Bit, 2MS/s), 4 AO (2.86MS/s), 48 DIO multifunction I/O device. The PCIe‑6363 offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6363 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Input high voltage (VIH) is 5.25V maximum
- Printed circuit board dimension is 9.9cm × 16.8cm (3.9inch × 6.6inch) (half-length)
- Operating temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Do not connect the system to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 100mV to ± 10V
NI DAQ Devices
Lead (21-Jan-2025)
2MSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6363
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate