Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150,896.000 |
Product Information
Product Overview
The PXIe-5122 high-resolution PXI oscilloscope has two channels with greater than 75 dBc spurious-free dynamic range (SFDR) and flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for both time-domain and frequency-domain applications that require high-resolution, low-noise measurements with up to 100 MS/s and 100 MHz of analogue bandwidth. The PXIe-5122 also features advanced PXI synchronisation and data streaming capabilities.
Technical Specifications
PXIe-5122
100MHz
-
PXIe-5122 PXI Oscilloscope
-
2 Channel
100MSPS
3.5ns
3 Years
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate