Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779781-01
Order Code3621570
Product RangeNI-9219
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 16,226.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16,226.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779781-01
Order Code3621570
Product RangeNI-9219
Technical Datasheet
Product TypeC Series Universal Analog Input Module
Sampling Rate100SPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9219
SVHCTo Be Advised
Product Overview
779781-01 is a NI-9219 4-channel, C series universal analogue input module. It is designed for multipurpose testing. With the NI-9219, you can measure signals from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, as well as make quarter-bridge, half-bridge, and full-bridge current measurements, with built-in voltage and current excitation. Each channel is individually selectable, so you can perform a different measurement type on each channel.
- Maximum number of differential analogue input channels is 4
- Enclosed, maximum sample rate is 100S/s/ch
- Current, voltage electrical signal measured
- Bridge, RTD, thermocouple supported sensor
- 250Vrms channel-channel isolation, IP40 ingress protection
- Spring terminal connection type, conformal coated
- 24 bits ADC resolution, simultaneous sampling mode
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Universal Analog Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 125mV, ± 1V, ± 4V, ± 15V, ± 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100SPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9219
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22