Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779340-01
Order Code3621424
Product RangePCI-6154
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779340-01
Order Code3621424
Product RangePCI-6154
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels4Channels
No. of I/O's-
Supply Voltage Range± 1V, ± 2V, ± 5V, ± 10V
Operating Temperature Range0°C to +50°C
For Use WithNI DAQ Devices
Product RangePCI-6154
SVHCTo Be Advised
Product Overview
The PCI-6154 is a simultaneous-sampling, channel-to-channel isolated DAQ device. It offers analogue I/O, digital input, digital output, two 32-bit counters, and digital triggering. You can combine the channel-to-channel isolated analogue outputs to generate signals greater than ±10 V (up to ±40 V by combining all four channels). The PCI-6154 is ideal for a variety of applications including automotive test, industrial monitoring and control, and high-speed continuous data logging. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
± 1V, ± 2V, ± 5V, ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
250kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
0°C to +50°C
Product Range
PCI-6154
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49