Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779136-01
Order Code3621383
Product RangeNI-9421
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,545.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,545.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779136-01
Order Code3621383
Product RangeNI-9421
Technical Datasheet
Product TypeC Series Digital Input Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range11V to 30V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9421
SVHCTo Be Advised
Product Overview
The NI-9421 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with 24 V logic levels and has an LED indicating the state of that channel. The NI-9421 offers isolation between the input channels and earth ground.
Technical Specifications
Product Type
C Series Digital Input Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
11V to 30V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9421
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19