Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-76
Order Code3621218
Product RangePXI-2576
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 23,830.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 23,830.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-76
Order Code3621218
Product RangePXI-2576
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration2-Wire 64 x 1
No. of Channels64Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max100VDC
Switching Current Max1A
Bandwidth30MHz
For Use WithNI PXI Controller
Product RangePXI-2576
SVHCTo Be Advised
Product Overview
The PXI-2576 is a multibank PXI multiplexer switch module with 16 banks of 4x1 2-wire multiplexers. With the flexible architecture of the PXI-2576, you can configure it in a variety of topologies that make it suitable for parallel measurement operations requiring low-channel counts, or you can combine all multiplexer banks to form a single high-channel-count multiplexer featuring 64 2-wire channels. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
64Channels
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
2-Wire 64 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
100VDC
Bandwidth
30MHz
Product Range
PXI-2576
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72