Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-42
Order Code3621201
Product RangePXI-2542
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-42
Order Code3621201
Product RangePXI-2542
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector Type-
Switching Voltage Max8VDC
Switching Current Max-
Bandwidth-
For Use WithNI PXI Systems
Product RangePXI-2542
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2542 is a terminated switch module suited for routing RF signals for production test applications. It features high-performance solid-state relays that offer unique benefits such as unlimited mechanical lifetime and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel. The channel termination and COM lines help minimize reflections of the RF signal and protect your instruments.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
8VDC
Bandwidth
-
Product Range
PXI-2542
Contact Configuration
SPDT
Bus Connector Type
-
Switching Current Max
-
For Use With
NI PXI Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93