Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoSZMM3Z12VT1GX
Order Code4334100
Product RangeSZMM3Z Series
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoSZMM3Z12VT1GX
Order Code4334100
Product RangeSZMM3Z Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation300mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMM3Z Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
SZMM3Z Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability