Print Page
Image is for illustrative purposes only. Please refer to product description.
14,970 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | kr 1.250 |
| 9000+ | kr 1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSSI2021SAY,115
Order Code2439394
Technical Datasheet
Transistor PolarityPNP
IC Case / PackageSOT-353
No. of Pins5 Pin
No. of Pins5Pins
Operating Temperature Range-65°C to +150°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Current Regulator Case StyleSOT-353
Power Dissipation Pd335mW
Product Overview
The PSSI2021SAY,115 is a constant Current Source. It is made of resistor-equipped PNP transistor with two diodes on one chip. Stabilized output current of between 15μA and 50mA by connection of an external resistor between pins 4 and 5.
- One Chip Integrated Constant Current Source
- Output Current Setting by Use of an External Resistor
- Reduces Component Count and Board Space
- AEC-Q101 Qualified
Applications
Automotive, Power Management, LED Lighting, Automation & Process Control, Audio
Technical Specifications
Transistor Polarity
PNP
No. of Pins
5 Pin
Operating Temperature Range
-65°C to +150°C
Product Range
-
MSL
MSL 1 - Unlimited
Current Regulator Case Style
SOT-353
IC Case / Package
SOT-353
No. of Pins
5Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation Pd
335mW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001