Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.110 |
10+ | kr 6.770 |
100+ | kr 4.320 |
500+ | kr 3.740 |
1000+ | kr 2.950 |
2500+ | kr 2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXU0104GU12-Q100X
Order Code4559863
Technical Datasheet
No. of Inputs4Inputs
Output Current25mA
Propagation Delay2.6ns
No. of Pins12Pins
Logic Case StyleXQFN
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translating Buffer
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
2.6ns
Logic Case Style
XQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
25mA
No. of Pins
12Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translating Buffer
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability