Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.570 |
10+ | kr 1.780 |
100+ | kr 1.360 |
500+ | kr 1.200 |
1000+ | kr 1.160 |
5000+ | kr 1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR320PASX
Order Code3498162
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max25V
Output Voltage Max16V
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageDFN2020D
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleDFN2020D
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
16V
Switching Frequency Typ
-
IC Case / Package
DFN2020D
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
DFN2020D
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
25V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability