Quantity | Price (ex VAT) |
---|---|
3000+ | kr 6.640 |
Product Information
Product Overview
NBM5100BBQ-Q100X is a coin cell battery life booster with adaptive power optimization. It is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The device overcomes voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as 3.6V lithium thionyl chloride (Li-SOCl2), which are commonly used in wireless, low-power IoT sensor applications. It contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. Typical applications include battery powered wireless microcontroller applications (IoT): Bluetooth®, LoRaWAN®, Sigfox™, LTE-M, NB-IoT, ZigBee, industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring, automotive: tire pressure monitors (TPMS), key fobs.
- Automotive product qualification in accordance with AEC-Q100 (grade 3)
- Protection against battery voltage dips (brown-out)
- Low ripple regulated programmable output voltage VDH: 1.8V to 3.6V
- Peak conversion efficiency up to 93% with adaptive optimization
- Integrated fuel gauge, integrated capacitor voltage balancing circuit
- Quiescent current is 20nA typ at Tamb=-40°C to +85°C
- Output current is 5mA max at VDP pin (standby state)
- Output resistance is 20 ohm typ at Tamb=-40°C to +85°C
- DHVQFN16 package
- Ambient temperature range from -40°C to +85°C
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate