Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C75-QX
Order Code4065407
Product RangeHPZR-Q Series
Technical Datasheet
2,960 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 4.280 |
| 10+ | kr 2.650 |
| 100+ | kr 1.750 |
| 500+ | kr 1.300 |
| 1000+ | kr 1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 21.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C75-QX
Order Code4065407
Product RangeHPZR-Q Series
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation682mW
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeHPZR-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
CFP3 (SOD-123W)
Operating Temperature Max
175°C
Product Range
HPZR-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
682mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability