Print Page
1,378 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.380 |
50+ | kr 0.697 |
100+ | kr 0.385 |
500+ | kr 0.363 |
1000+ | kr 0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-B10,115
Order Code1757822
Product RangeBZV55
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation400mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product RangeBZV55
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability