Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.820 |
| 10+ | kr 1.600 |
| 100+ | kr 1.330 |
| 500+ | kr 1.180 |
| 1000+ | kr 1.090 |
| 5000+ | kr 1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 9.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BZA408B is a quadruple monolithic bidirectional ESD Transient Voltage Suppressor suitable for protection of equipment, connected to data and transmission lines, against voltage surges caused by electrostatic discharge.
- <gt/>15kV ESD rating, according to IEC1000-4-2
- -5 to 5V Non-clamping range
- <lt/>100nA Low reverse current
- -65 to 150°C Junction temperature range
Applications
Medical, Computers & Computer Peripherals, Audio, Imaging, Video & Vision, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-457
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability