Print Page
Image is for illustrative purposes only. Please refer to product description.
304 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.020 |
10+ | kr 2.130 |
100+ | kr 1.650 |
500+ | kr 1.450 |
1000+ | kr 1.350 |
5000+ | kr 1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 15.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC573ABQ,115
Order Code3442120
Technical Datasheet
Logic Family / Base Number74LVC573A
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay16ns
Output Current-
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LVC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC573A
IC Output Type
Tri State
Output Current
-
Logic Case Style
DHVQFN-EP
Supply Voltage Min
1.2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
D Type Transparent
Propagation Delay
16ns
IC Case / Package
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability